



09454521927 | |
|---|---|
DigiKey Part Number | 09454521927-ND |
Manufacturer | |
Manufacturer Product Number | 09454521927 |
Description | CBL USB2.0 A RCPT TO A PLG 0.49' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 0.49' (150.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09454521927 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.49' (150.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | - | |
Color | Beige | |
Features | Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 139,86000 Kč | 1 139,86 Kč |
| 10 | 968,78400 Kč | 9 687,84 Kč |
| 25 | 908,15600 Kč | 22 703,90 Kč |
| 50 | 864,84340 Kč | 43 242,17 Kč |
| 100 | 823,61070 Kč | 82 361,07 Kč |
| 250 | 783,32272 Kč | 195 830,68 Kč |
| Unit Price without VAT: | 1 139,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 379,23060 Kč |



