Base - Box Mount Connector Bottom Entry 24HPR IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400240454

DigiKey Part Number
1195-09400240454-ND
Manufacturer
Manufacturer Product Number
09400240454
Description
24 HPR EASYCON HOOD, SHORT-LOW C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Bottom Entry 24HPR IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09400240454 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Screw Locks on Hood
Manufacturer
HARTING
Housing Color
Black
Series
Features
Corrosion Resistant
Packaging
Bulk
Ingress Protection
IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Box Mount
Housing Finish
Nickel
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
24HPR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 569,24000 Kč3 569,24 Kč
103 034,16900 Kč30 341,69 Kč
252 844,41440 Kč71 110,36 Kč
502 708,85540 Kč135 442,77 Kč
Manufacturers Standard Package
Unit Price without VAT:3 569,24000 Kč
Unit Price with VAT:4 318,78040 Kč