
09400240453 | |
|---|---|
DigiKey Part Number | 1195-09400240453-ND |
Manufacturer | |
Manufacturer Product Number | 09400240453 |
Description | 24 HPR EASYCON HOOD, CENTRAL LEV |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Bottom Entry B24 IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Size B24 |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4 436,73000 Kč | 44 367,30 Kč |
| Unit Price without VAT: | 4 436,73000 Kč |
|---|---|
| Unit Price with VAT: | 5 368,44330 Kč |



