
09400105401 | |
|---|---|
DigiKey Part Number | 1195-7330-ND |
Manufacturer | |
Manufacturer Product Number | 09400105401 |
Description | HAN 10 HPR COVER TOGGLE LOCKING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09400105401 Models |
Category | Accessory Type Cover with Retaining Cord |
Manufacturer HARTING | For Use With/Related Products Han® 10B Bases |
Series | Specifications Screw Locks |
Packaging Bag | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 928,67000 Kč | 1 928,67 Kč |
| 10 | 1 639,44000 Kč | 16 394,40 Kč |
| 25 | 1 536,87720 Kč | 38 421,93 Kč |
| 50 | 1 463,61520 Kč | 73 180,76 Kč |
| 100 | 1 393,84720 Kč | 139 384,72 Kč |
| Unit Price without VAT: | 1 928,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 333,69070 Kč |


