


09400100301 | |
|---|---|
DigiKey Part Number | 1195-6774-ND |
Manufacturer | |
Manufacturer Product Number | 09400100301 |
Description | CONN BASE BOTTOM ENTRY SZ10B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400100301 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Size / Dimension 5.709" L x 2.283" W x 1.138" H (145.00mm x 58.00mm x 28.90mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 523,40000 Kč | 1 523,40 Kč |
| 10 | 1 294,90500 Kč | 12 949,05 Kč |
| 25 | 1 213,87760 Kč | 30 346,94 Kč |
| 50 | 1 155,99440 Kč | 57 799,72 Kč |
| 100 | 1 100,89150 Kč | 110 089,15 Kč |
| Unit Price without VAT: | 1 523,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 843,31400 Kč |





















