
09370160802 | |
|---|---|
DigiKey Part Number | 1195-09370160802-ND |
Manufacturer | |
Manufacturer Product Number | 09370160802 |
Description | HAN 16M-HC-F. DL-W. CORD/LUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry B16 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Size B16 |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 112,40000 Kč | 2 112,40 Kč |
| Unit Price without VAT: | 2 112,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 556,00400 Kč |




















