
09370160521 | |
|---|---|
DigiKey Part Number | 1195-6028-ND |
Manufacturer | |
Manufacturer Product Number | 09370160521 |
Description | CONN HOOD SIDE ENTRY SZ16B PG29 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09370160521 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 887,51000 Kč | 1 887,51 Kč |
| 10 | 1 604,47800 Kč | 16 044,78 Kč |
| 25 | 1 504,10360 Kč | 37 602,59 Kč |
| 50 | 1 432,39540 Kč | 71 619,77 Kč |
| 100 | 1 364,11830 Kč | 136 411,83 Kč |
| Unit Price without VAT: | 1 887,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 283,88710 Kč |




















