Female Insert Gray 8 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09360082733

DigiKey Part Number
1195-09360082733-ND
Manufacturer
Manufacturer Product Number
09360082733
Description
HAN 8D-F QL (W/O CONTACT 1)
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Female Insert Gray 8 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
50V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert
Housing Material
Polycarbonate (PC)
Gender
Female
Contact Material
Copper Alloy
Number of Positions
8
Contact Finish
Silver
Size
A3
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10398,89900 Kč3 988,99 Kč
Manufacturers Standard Package
Unit Price without VAT:398,89900 Kč
Unit Price with VAT:482,66779 Kč