Hood - Coupling Connector Top or Bottom Entry PG29 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Coupling Connector Top or Bottom Entry PG29 24B IP65 - Dust Tight, Water Resistant
09300241731
09300241731
Industrial Transformation Begins Here... - Han-Modular®

09300241731

DigiKey Part Number
1195-4727-ND
Manufacturer
Manufacturer Product Number
09300241731
Description
CONN HOOD CPLNG BOTTOM SZ24B
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry PG29 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300241731 Models
Product Attributes
Filter Similar Products
Category
Thread Size
PG29
Manufacturer
HARTING
Size / Dimension
4.724" L x 1.693" W x 2.260" H (120.00mm x 43.00mm x 57.40mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cable to Cable
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood - Coupling
Housing Material
Aluminum, Die Cast
Style
Top or Bottom Entry
Housing Finish
Powder Coated
Size
24B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (2) on Hood Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 009,16000 Kč1 009,16 Kč
10857,74700 Kč8 577,47 Kč
25804,07240 Kč20 101,81 Kč
50765,72140 Kč38 286,07 Kč
100729,21010 Kč72 921,01 Kč
250683,62096 Kč170 905,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 009,16000 Kč
Unit Price with VAT:1 221,08360 Kč