Hood - Coupling Connector Top or Bottom Entry PG29 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Coupling Connector Top or Bottom Entry PG29 24B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300240731

DigiKey Part Number
1195-5773-ND
Manufacturer
Manufacturer Product Number
09300240731
Description
CONN HOOD CPLNG BOTTOM SZ24B
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry PG29 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300240731 Models
Product Attributes
Filter Similar Products
Category
Thread Size
PG29
Manufacturer
HARTING
Size / Dimension
4.724" L x 1.693" W x 3.087" H (120.00mm x 43.00mm x 78.40mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cable to Cable
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood - Coupling
Housing Material
Aluminum, Die Cast
Style
Top or Bottom Entry
Housing Finish
Powder Coated
Size
24B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (2) on Hood Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 151,95000 Kč1 151,95 Kč
10979,05300 Kč9 790,53 Kč
25917,78880 Kč22 944,72 Kč
50874,01660 Kč43 700,83 Kč
100832,34600 Kč83 234,60 Kč
250780,31088 Kč195 077,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 151,95000 Kč
Unit Price with VAT:1 393,85950 Kč