



09300240530 | |
|---|---|
DigiKey Part Number | 1195-6725-ND |
Manufacturer | |
Manufacturer Product Number | 09300240530 |
Description | CONN HOOD SIDE ENTRY SZ24B PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240530 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 461,46000 Kč | 1 461,46 Kč |
| 10 | 1 242,26300 Kč | 12 422,63 Kč |
| 25 | 1 164,54080 Kč | 29 113,52 Kč |
| 50 | 1 109,00520 Kč | 55 450,26 Kč |
| 100 | 1 056,13850 Kč | 105 613,85 Kč |
| Unit Price without VAT: | 1 461,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 768,36660 Kč |


















