Hood - Coupling Connector Top or Bottom Entry PG21 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Coupling Connector Top or Bottom Entry PG21 10B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300100752

DigiKey Part Number
1195-6688-ND
Manufacturer
Manufacturer Product Number
09300100752
Description
CONN HOOD CPLNG BOTTOM SZ10B
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry PG21 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300100752 Models
Product Attributes
Filter Similar Products
Category
Thread Size
PG21
Manufacturer
HARTING
Size / Dimension
2.858" L x 1.693" W x 2.929" H (72.60mm x 43.00mm x 74.40mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cable to Cable
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood - Coupling
Housing Material
Aluminum, Die Cast
Style
Top or Bottom Entry
Housing Finish
Powder Coated
Size
10B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Hood Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 070,40000 Kč2 070,40 Kč
101 759,98900 Kč17 599,89 Kč
251 649,88840 Kč41 247,21 Kč
501 571,23000 Kč78 561,50 Kč
1001 496,35320 Kč149 635,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2 070,40000 Kč
Unit Price with VAT:2 505,18400 Kč