
09300100397 | |
|---|---|
DigiKey Part Number | 1195-09300100397-ND |
Manufacturer | |
Manufacturer Product Number | 09300100397 |
Description | 10B BULKHEAD REAR FIT HOUSING, S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Bottom Entry B10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100397 Models |
Category | Size B10 |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,83000 Kč | 934,83 Kč |
| Unit Price without VAT: | 934,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 131,14430 Kč |

























