



09300100232 | |
|---|---|
DigiKey Part Number | 1195-5754-ND |
Manufacturer | |
Manufacturer Product Number | 09300100232 |
Description | CONN BASE SIDE ENTRY SZ10B PG21 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100232 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 3.701" L x 2.244" W x 3.181" H (94.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 273,53000 Kč | 1 273,53 Kč |
| 10 | 1 082,46800 Kč | 10 824,68 Kč |
| 25 | 1 014,73240 Kč | 25 368,31 Kč |
| 50 | 966,34060 Kč | 48 317,03 Kč |
| 100 | 920,27510 Kč | 92 027,51 Kč |
| Unit Price without VAT: | 1 273,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 540,97130 Kč |
























