
09232486823 | |
|---|---|
DigiKey Part Number | 09232486823-ND |
Manufacturer | |
Manufacturer Product Number | 09232486823 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09232486823 Models |
Category | Style 2C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder Lug |
Part Status Active | Features Board Guide |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 32 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 462,78571 Kč | 9 718,50 Kč |
| Unit Price without VAT: | 462,78571 Kč |
|---|---|
| Unit Price with VAT: | 559,97071 Kč |



















