
09185247803 | |
|---|---|
DigiKey Part Number | 09185247803-ND |
Manufacturer | |
Manufacturer Product Number | 09185247803 |
Description | SEK/IDC FEMALE, 24PIN, OPEN END, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185247803 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key |
Number of Positions 24 | Contact Finish Gold |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 64,44920 Kč | 6 444,92 Kč |
| Unit Price without VAT: | 64,44920 Kč |
|---|---|
| Unit Price with VAT: | 77,98353 Kč |







