Socket Contact 16-18 AWG Size 1.5mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09156006202

DigiKey Part Number
1195-09156006202-ND
Manufacturer
Manufacturer Product Number
09156006202
Description
M23 P FEMALE-C 1MM (0,751,5MM) A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact 16-18 AWG Size 1.5mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
09156006202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.5mm
Manufacturer
HARTING
Wire Gauge or Range - AWG
16-18 AWG
Series
Wire Gauge or Range - mm²
0.75 ~ 1.5mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Power
Contact Finish
Gold
Contact Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10058,01330 Kč5 801,33 Kč
Manufacturers Standard Package
Unit Price without VAT:58,01330 Kč
Unit Price with VAT:70,19609 Kč