


09151192603 | |
|---|---|
DigiKey Part Number | 1195-8691-ND |
Manufacturer | |
Manufacturer Product Number | 09151192603 |
Description | CONN MALE INSERT 19P GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09151192603 Models |
Category | Color White |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 8A, 10A |
Connector Type | Voltage Rating 100V |
Number of Positions 19 | Operating Temperature -40°C ~ 125°C |
Shell Size - Insert M23-19 | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 222,29000 Kč | 1 222,29 Kč |
| 10 | 1 038,93900 Kč | 10 389,39 Kč |
| 25 | 973,92920 Kč | 24 348,23 Kč |
| 50 | 927,48160 Kč | 46 374,08 Kč |
| 100 | 883,26830 Kč | 88 326,83 Kč |
| 250 | 828,05360 Kč | 207 013,40 Kč |
| Unit Price without VAT: | 1 222,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 478,97090 Kč |







