17 Position Circular Connector Insert, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Position Circular Connector Insert, Male Pins Solder
M8/M12 Industrial Circular Electrical Connectors

09151172603

DigiKey Part Number
1195-8685-ND
Manufacturer
Manufacturer Product Number
09151172603
Description
CONN MALE INSERT 17POS SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
09151172603 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Material Flammability Rating
UL94 V-0
Series
Features
Insert Only, Requires Shell
Packaging
Bulk
Shielding
Part Status
Active
Current Rating (Amps)
8A
Connector Type
Voltage Rating
160V
Number of Positions
17
Operating Temperature
-40°C ~ 125°C
Shell Size - Insert
M23-17
Insert Material
Polyamide (PA), Nylon
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 209,69000 Kč1 209,69 Kč
101 028,16700 Kč10 281,67 Kč
25963,83320 Kč24 095,83 Kč
50917,86460 Kč45 893,23 Kč
100874,10680 Kč87 410,68 Kč
250819,45956 Kč204 864,89 Kč
Unit Price without VAT:1 209,69000 Kč
Unit Price with VAT:1 463,72490 Kč