


09151092603 | |
|---|---|
DigiKey Part Number | 1195-8667-ND |
Manufacturer | |
Manufacturer Product Number | 09151092603 |
Description | CONN MALE INSERT 9POS SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09151092603 Models |
Category | Contact Finish - Mating Gold |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 8A, 20A |
Connector Type | Voltage Rating 200V |
Number of Positions 9 | Operating Temperature -40°C ~ 125°C |
Shell Size - Insert M23-9 | Insert Material Polyamide (PA), Nylon |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,02000 Kč | 661,02 Kč |
| Unit Price without VAT: | 661,02000 Kč |
|---|---|
| Unit Price with VAT: | 799,83420 Kč |







