


09151062703 | |
|---|---|
DigiKey Part Number | 1195-8657-ND |
Manufacturer | |
Manufacturer Product Number | 09151062703 |
Description | CONN FMALE INSERT 6POS SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09151062703 Models |
Category | Contact Finish - Mating Gold |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 20A |
Connector Type | Voltage Rating 300V |
Number of Positions 6 | Operating Temperature -40°C ~ 125°C |
Shell Size - Insert M23-6 | Insert Material Polyamide (PA), Nylon |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,74000 Kč | 726,74 Kč |
| 10 | 617,67700 Kč | 6 176,77 Kč |
| 25 | 579,00720 Kč | 14 475,18 Kč |
| 50 | 551,38640 Kč | 27 569,32 Kč |
| 100 | 525,09070 Kč | 52 509,07 Kč |
| 250 | 492,25528 Kč | 123 063,82 Kč |
| Unit Price without VAT: | 726,74000 Kč |
|---|---|
| Unit Price with VAT: | 879,35540 Kč |







