


09151009103 | |
|---|---|
DigiKey Part Number | 1195-8653-ND |
Manufacturer | |
Manufacturer Product Number | 09151009103 |
Description | CONN PROTECTIVE COVER M23 SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M23 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09151009103 Models |
Category | For Use With/Related Products M23 Plugs |
Manufacturer HARTING | Shell Size - Insert M23 |
Series | Material Copper Zinc |
Packaging Bag | Features Dust Tight, Metal Chain, Waterproof |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Protective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 913,62000 Kč | 913,62 Kč |
| 10 | 776,46400 Kč | 7 764,64 Kč |
| 25 | 727,86640 Kč | 18 196,66 Kč |
| 50 | 693,14820 Kč | 34 657,41 Kč |
| 100 | 660,09940 Kč | 66 009,94 Kč |
| 250 | 618,82784 Kč | 154 706,96 Kč |
| Unit Price without VAT: | 913,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 105,48020 Kč |





