


09151000308 | |
|---|---|
DigiKey Part Number | 1195-8623-ND |
Manufacturer | |
Manufacturer Product Number | 09151000308 |
Description | CONN INSERT SHELL PANEL MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09151000308 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Shell Material Copper Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 246,23000 Kč | 1 246,23 Kč |
| 10 | 1 059,24400 Kč | 10 592,44 Kč |
| 25 | 992,95360 Kč | 24 823,84 Kč |
| 50 | 945,60300 Kč | 47 280,15 Kč |
| 100 | 900,51600 Kč | 90 051,60 Kč |
| Unit Price without VAT: | 1 246,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 507,93830 Kč |




































