



09140052717 | |
|---|---|
DigiKey Part Number | 1195-7000-ND |
Manufacturer | |
Manufacturer Product Number | 09140052717 |
Description | HAN ES 5PIN MODULE FEMALE CAGE C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module Gray 5 Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09140052717 Models |
Category | Current Rating (Amps) 16A |
Manufacturer HARTING | Contact Type Han-Modular® |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Base Product Number |
Voltage Rating 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 119,40000 Kč | 1 119,40 Kč |
| 10 | 951,46100 Kč | 9 514,61 Kč |
| 26 | 889,44308 Kč | 23 125,52 Kč |
| 50 | 849,36920 Kč | 42 468,46 Kč |
| 100 | 808,87870 Kč | 80 887,87 Kč |
| 250 | 758,30748 Kč | 189 576,87 Kč |
| Unit Price without VAT: | 1 119,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 354,47400 Kč |
















