



09140052617 | |
|---|---|
DigiKey Part Number | 09140052617-ND |
Manufacturer | |
Manufacturer Product Number | 09140052617 |
Description | HAN ES 5PIN MODULE MALE CAGE CLA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 5 Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09140052617 Models |
Category | Voltage Rating 400V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Contact Material Copper Alloy |
Gender Male | Contact Finish Gold |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Termination Style Tension Clamp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 924,75000 Kč | 924,75 Kč |
| 10 | 785,99700 Kč | 7 859,97 Kč |
| 26 | 734,76846 Kč | 19 103,98 Kč |
| 50 | 701,66080 Kč | 35 083,04 Kč |
| 100 | 668,20470 Kč | 66 820,47 Kč |
| 250 | 626,42744 Kč | 156 606,86 Kč |
| Unit Price without VAT: | 924,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 118,94750 Kč |
















