Female Module without Contacts Gray 3 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module without Contacts Gray 3 Position Crimp
09140033151
09140033151
HARTING Han-Modular® - Industrial Modular Connector

09140033151

DigiKey Part Number
1195-8943-ND
Manufacturer
Manufacturer Product Number
09140033151
Description
HAN GUIDING RELAY MODULE (3PIN -
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Gray 3 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140033151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
500V
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Contact Type
Han® E
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Module without Contacts
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
3
Base Product Number
Termination Style
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,93000 Kč229,93 Kč
10195,38600 Kč1 953,86 Kč
26182,63423 Kč4 748,49 Kč
50174,39260 Kč8 719,63 Kč
100166,06900 Kč16 606,90 Kč
250155,67832 Kč38 919,58 Kč
500148,25386 Kč74 126,93 Kč
1 000141,18593 Kč141 185,93 Kč
Unit Price without VAT:229,93000 Kč
Unit Price with VAT:278,21530 Kč