Male Module, USB Gray 4 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module, USB Gray 4 Position Screw
09140013032
09140013032

09140014651

DigiKey Part Number
1195-1459-ND
Manufacturer
Manufacturer Product Number
09140014651
Description
MODULE USB MALE 4POS SCREW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Male Module, USB Gray 4 Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09140014651 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
HARTING
Voltage Rating
30V
Series
Current Rating (Amps)
1A
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Color
Gray
Connector Type
Module, USB
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 301,46000 Kč1 301,46 Kč
101 106,15400 Kč11 061,54 Kč
251 036,93160 Kč25 923,29 Kč
50987,48980 Kč49 374,49 Kč
100940,41220 Kč94 041,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 301,46000 Kč
Unit Price with VAT:1 574,76660 Kč