Contact Crimp Pin 6.0mm² Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09112006130

DigiKey Part Number
1195-09112006130-ND
Manufacturer
Manufacturer Product Number
09112006130
Description
70A MALE CRIMP CONTACT 6MM (10AW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 6.0mm² Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
HARTING
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
6.0mm²
Part Status
Active
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1402,74000 Kč402,74 Kč
10342,22500 Kč3 422,25 Kč
30316,69200 Kč9 500,76 Kč
50305,48320 Kč15 274,16 Kč
100290,90840 Kč29 090,84 Kč
250272,71112 Kč68 177,78 Kč
500259,71166 Kč129 855,83 Kč
Manufacturers Standard Package
Unit Price without VAT:402,74000 Kč
Unit Price with VAT:487,31540 Kč