Connector Mounting Bracket For Type B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Mounting Bracket For Type B
1195-7427-ND
1195-7427-ND

09060009995

DigiKey Part Number
1195-7427-ND
Manufacturer
Manufacturer Product Number
09060009995
Description
DIN-POWER FRONTBRACKET LEFT SHEL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Mounting Bracket For Type B
Datasheet
 Datasheet
EDA/CAD Models
09060009995 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Mounting Bracket
Series
Specifications
Type B
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,11000 Kč141,11 Kč
10119,92000 Kč1 199,20 Kč
25112,39800 Kč2 809,95 Kč
50107,03100 Kč5 351,55 Kč
100101,92220 Kč10 192,22 Kč
30094,32090 Kč28 296,27 Kč
50090,98434 Kč45 492,17 Kč
1 00086,64510 Kč86 645,10 Kč
2 50081,22766 Kč203 069,15 Kč
Manufacturers Standard Package
Unit Price without VAT:141,11000 Kč
Unit Price with VAT:170,74310 Kč