




09036326921 | |
|---|---|
DigiKey Part Number | 1195-4254-ND |
Manufacturer | |
Manufacturer Product Number | 09036326921 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09036326921 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 20 | 110,23950 Kč | 2 204,79 Kč |
| 40 | 104,97425 Kč | 4 198,97 Kč |
| 60 | 102,01533 Kč | 6 120,92 Kč |
| 100 | 98,40080 Kč | 9 840,08 Kč |
| 260 | 91,98738 Kč | 23 916,72 Kč |
| 500 | 87,84094 Kč | 43 920,47 Kč |
| 1 000 | 83,65225 Kč | 83 652,25 Kč |
| 2 500 | 78,42174 Kč | 196 054,35 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |





