
09000245611 | |
|---|---|
DigiKey Part Number | 1195-6610-ND |
Manufacturer | |
Manufacturer Product Number | 09000245611 |
Description | GRIP PANEL WITH SCREW ADAPTER HA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Grip Panel with Adapter |
Datasheet | Datasheet |
EDA/CAD Models | 09000245611 Models |
Category | Part Status Active |
Manufacturer HARTING | Accessory Type Grip Panel with Adapter |
Series | Specifications Size 24B |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 616,22000 Kč | 1 616,22 Kč |
| 10 | 1 373,77300 Kč | 13 737,73 Kč |
| 25 | 1 287,81560 Kč | 32 195,39 Kč |
| 50 | 1 226,41340 Kč | 61 320,67 Kč |
| 100 | 1 167,95080 Kč | 116 795,08 Kč |
| Unit Price without VAT: | 1 616,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 955,62620 Kč |















