



MB105040 | |
|---|---|
DigiKey Part Number | HM5517-ND |
Manufacturer | |
Manufacturer Product Number | MB105040 |
Description | BOX PLASTIC GRAY 3.94"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Hand Held, Split Sides 3.937" L x 1.969" W (100.00mm x 50.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 1.969" W (100.00mm x 50.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 7.75in² (50.0cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,72000 Kč | 531,72 Kč |
| 5 | 454,55400 Kč | 2 272,77 Kč |
| 10 | 424,87300 Kč | 4 248,73 Kč |
| 25 | 388,58320 Kč | 9 714,58 Kč |
| 50 | 363,19240 Kč | 18 159,62 Kč |
| 100 | 353,64000 Kč | 35 364,00 Kč |
| Unit Price without VAT: | 531,72000 Kč |
|---|---|
| Unit Price with VAT: | 643,38120 Kč |





