
HDME2068BK | |
|---|---|
DigiKey Part Number | 164-HDME2068BK-ND |
Manufacturer | |
Manufacturer Product Number | HDME2068BK |
Description | RACK STEEL 31.5X23.6X81.1 BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 31.500" L x 23.620" W x 81.140" H (800.10mm x 599.95mm x 2060.96mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 42U | |
Dimensions - Panel | 25.120" L x 19.000" W x 75.040" H (638.05mm x 482.60mm x 1906.02mm) | |
Dimensions - Overall | 31.500" L x 23.620" W x 81.140" H (800.10mm x 599.95mm x 2060.96mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73 806,56000 Kč | 73 806,56 Kč |
| Unit Price without VAT: | 73 806,56000 Kč |
|---|---|
| Unit Price with VAT: | 89 305,93760 Kč |


