
CSP3536BK1 | |
|---|---|
DigiKey Part Number | CSP3536BK1-ND |
Manufacturer | |
Manufacturer Product Number | CSP3536BK1 |
Description | PANEL SIDE 35X32X0.8" BLACK 1/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 34.938" L x 32.437" W x 0.810" H (887.43mm x 823.90mm x 20.57mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 34.938" L x 32.437" W x 0.810" H (887.43mm x 823.90mm x 20.57mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 41 lbs (18.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 904,74000 Kč | 5 904,74 Kč |
| 5 | 5 282,24400 Kč | 26 411,22 Kč |
| Unit Price without VAT: | 5 904,74000 Kč |
|---|---|
| Unit Price with VAT: | 7 144,73540 Kč |




