C2T1936SCG1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 1
Unit Price: 1 559,38000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2T1936SCG1

DigiKey Part Number
C2T1936SCG1-ND
Manufacturer
Manufacturer Product Number
C2T1936SCG1
Description
PANEL TOP 28.3X20X0.07" BE/GY
Customer Reference
Detailed Description
Metal, Steel Panel, Top 28.250" L x 20.000" W x 0.070" H (717.55mm x 508.00mm x 1.78mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Panel, Top
Size / Dimension
28.250" L x 20.000" W x 0.070" H (717.55mm x 508.00mm x 1.78mm)
Features
-
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
7 lbs (3.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
PANEL TOP 28.3X20X0.07" BLACK
In-Stock: 8
Unit Price: 1 559,38000 Kč