C2T1936SBK1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2T1936SBK1

DigiKey Part Number
HM5266-ND
Manufacturer
Manufacturer Product Number
C2T1936SBK1
Description
PANEL TOP 28.3X20X0.07" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Top 28.250" L x 20.000" W x 0.070" H (717.55mm x 508.00mm x 1.78mm) Black
Datasheet
 Datasheet
EDA/CAD Models
C2T1936SBK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Top
Size / Dimension
28.250" L x 20.000" W x 0.070" H (717.55mm x 508.00mm x 1.78mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
7 lbs (3.2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 559,38000 Kč1 559,38 Kč
51 333,09600 Kč6 665,48 Kč
101 245,99200 Kč12 459,92 Kč
251 184,06240 Kč29 601,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 559,38000 Kč
Unit Price with VAT:1 886,84980 Kč
Alternate Color
PANEL TOP 28.3X20X0.07" BE/GY
In-Stock: 0
Unit Price: