265X5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
265X5
What are Transformers? How Do They Work? - Another Teaching Moment

265X5

DigiKey Part Number
HM4924-ND
Manufacturer
Manufacturer Product Number
265X5
Description
PWR XFMR LAMINATED CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Laminated Core Power Transformer 117V Primary 5V Secondary 30A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
117V
Voltage - Secondary (Full Load)
5V
Current - Output (Max)
30A
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Height - Seated (Max)
79.38mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 741,89000 Kč1 741,89 Kč
101 565,29900 Kč15 652,99 Kč
251 499,67760 Kč37 491,94 Kč
501 451,72580 Kč72 586,29 Kč
1001 405,20960 Kč140 520,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 741,89000 Kč
Unit Price with VAT:2 107,68690 Kč