1581C6NA250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1581C6NA

DigiKey Part Number
HM3534-ND
Manufacturer
Manufacturer Product Number
1581C6NA
Description
CORD 18AWG NEMA5-15P - IEC320 6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
EDA/CAD Models
1581C6NA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
-
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1270,89000 Kč270,89 Kč
10230,13500 Kč2 301,35 Kč
25215,72480 Kč5 393,12 Kč
50205,43020 Kč10 271,51 Kč
100195,62630 Kč19 562,63 Kč
250183,38576 Kč45 846,44 Kč
500174,64098 Kč87 320,49 Kč
1 000166,31713 Kč166 317,13 Kč
Manufacturers Standard Package
Unit Price without VAT:270,89000 Kč
Unit Price with VAT:327,77690 Kč