
1421PCB1-100 | |
|---|---|
DigiKey Part Number | HM2630-ND |
Manufacturer | |
Manufacturer Product Number | 1421PCB1-100 |
Description | PCB STANDOFF .25" 100/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Board Standoff 0.650" (17mm) Overall Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Board Standoff | |
Features | 0.650" (17mm) Overall Height | |
For Use With/Related Products | Enclosures | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 469,71000 Kč | 1 469,71 Kč |
| 5 | 1 297,90000 Kč | 6 489,50 Kč |
| 10 | 1 236,54000 Kč | 12 365,40 Kč |
| 25 | 1 165,11760 Kč | 29 127,94 Kč |
| 50 | 1 117,55720 Kč | 55 877,86 Kč |
| 100 | 1 074,90560 Kč | 107 490,56 Kč |
| Unit Price without VAT: | 1 469,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 778,34910 Kč |



