
78G01T | |
|---|---|
DigiKey Part Number | GH7732-ND |
Manufacturer | |
Manufacturer Product Number | 78G01T |
Description | SWITCH SLIDE DIP 3PST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch 3PST 1 Position Through Hole Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.315" (8.00mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit 3PST | Washable No |
Number of Positions 1 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.380" (9.65mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,45000 Kč | 152,45 Kč |
| 10 | 126,70200 Kč | 1 267,02 Kč |
| 27 | 116,60111 Kč | 3 148,23 Kč |
| 108 | 104,12481 Kč | 11 245,48 Kč |
| 270 | 97,04107 Kč | 26 201,09 Kč |
| 513 | 92,64292 Kč | 47 525,82 Kč |
| 1 026 | 88,40240 Kč | 90 700,86 Kč |
| Unit Price without VAT: | 152,45000 Kč |
|---|---|
| Unit Price with VAT: | 184,46450 Kč |



