76PRB05T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 139,98000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76PRB05T

DigiKey Part Number
76PRB05T-ND
Manufacturer
Manufacturer Product Number
76PRB05T
Description
SWITCH PIANO DIP SPST 0.15A 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 5 Position Through Hole, Right Angle Piano Actuator 150mA 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
5
Current Rating (Amps)
150mA
Voltage Rating
30VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.301" (7.65mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Thermoplastic
Length
0.580" (14.73mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
18132,40444 Kč2 383,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:132,40444 Kč
Unit Price with VAT:160,20937 Kč