
SK36B | |
|---|---|
DigiKey Part Number | 4786-SK36BTR-ND - Tape & Reel (TR) 4786-SK36BCT-ND - Cut Tape (CT) 4786-SK36BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36B |
Description | DIODE SCHOTTKY 60V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 5,53600 Kč | 55,36 Kč |
| 100 | 3,49850 Kč | 349,85 Kč |
| 500 | 2,61188 Kč | 1 305,94 Kč |
| 1 000 | 2,32476 Kč | 2 324,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95940 Kč | 5 878,20 Kč |
| 6 000 | 1,77515 Kč | 10 650,90 Kč |
| 9 000 | 1,68122 Kč | 15 130,98 Kč |
| 15 000 | 1,57561 Kč | 23 634,15 Kč |
| 21 000 | 1,51306 Kč | 31 774,26 Kč |
| 30 000 | 1,45225 Kč | 43 567,50 Kč |
| 75 000 | 1,31880 Kč | 98 910,00 Kč |
| 150 000 | 1,28931 Kč | 193 396,50 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |

