
GSEN12B035 | |
|---|---|
DigiKey Part Number | 4786-GSEN12B035TR-ND - Tape & Reel (TR) 4786-GSEN12B035CT-ND - Cut Tape (CT) 4786-GSEN12B035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEN12B035 |
Description | TVS DIODE 12VWM 26VC DFN0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.4V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,21000 Kč | 22,10 Kč |
| 100 | 1,36610 Kč | 136,61 Kč |
| 500 | 0,99272 Kč | 496,36 Kč |
| 1 000 | 0,87147 Kč | 871,47 Kč |
| 2 000 | 0,76896 Kč | 1 537,92 Kč |
| 5 000 | 0,65756 Kč | 3 287,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,55324 Kč | 8 298,60 Kč |
| 30 000 | 0,50061 Kč | 15 018,30 Kč |
| 45 000 | 0,47377 Kč | 21 319,65 Kč |
| 75 000 | 0,44361 Kč | 33 270,75 Kč |
| 105 000 | 0,42574 Kč | 44 702,70 Kč |
| 150 000 | 0,40837 Kč | 61 255,50 Kč |
| 375 000 | 0,37024 Kč | 138 840,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |











