
FS22N | |
|---|---|
DigiKey Part Number | 4786-FS22NTR-ND - Tape & Reel (TR) 4786-FS22NCT-ND - Cut Tape (CT) 4786-FS22NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS22N |
Description | DIODE SCHOTTKY 20V 2A ESGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount eSGA (SOD-123FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | eSGA (SOD-123FL) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,41000 Kč | 34,10 Kč |
| 100 | 2,13030 Kč | 213,03 Kč |
| 500 | 1,56528 Kč | 782,64 Kč |
| 1 000 | 1,38256 Kč | 1 382,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14954 Kč | 3 448,62 Kč |
| 6 000 | 1,03191 Kč | 6 191,46 Kč |
| 9 000 | 0,97188 Kč | 8 746,92 Kč |
| 15 000 | 0,90436 Kč | 13 565,40 Kč |
| 21 000 | 0,86436 Kč | 18 151,56 Kč |
| 30 000 | 0,82546 Kč | 24 763,80 Kč |
| 75 000 | 0,74006 Kč | 55 504,50 Kč |
| 150 000 | 0,68728 Kč | 103 092,00 Kč |
| 300 000 | 0,65781 Kč | 197 343,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |


