
BAV99 | |
|---|---|
DigiKey Part Number | 4786-BAV99TR-ND - Tape & Reel (TR) 4786-BAV99CT-ND - Cut Tape (CT) 4786-BAV99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99 |
Description | DIODE ARRAY GP 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,38900 Kč | 13,89 Kč |
| 100 | 0,84620 Kč | 84,62 Kč |
| 500 | 0,60876 Kč | 304,38 Kč |
| 1 000 | 0,53109 Kč | 531,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43202 Kč | 1 296,06 Kč |
| 6 000 | 0,38185 Kč | 2 291,10 Kč |
| 9 000 | 0,35619 Kč | 3 205,71 Kč |
| 15 000 | 0,32730 Kč | 4 909,50 Kč |
| 21 000 | 0,31018 Kč | 6 513,78 Kč |
| 30 000 | 0,29350 Kč | 8 805,00 Kč |
| 75 000 | 0,25686 Kč | 19 264,50 Kč |
| 150 000 | 0,23419 Kč | 35 128,50 Kč |
| 300 000 | 0,21512 Kč | 64 536,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |









