
15KPA30A | |
|---|---|
DigiKey Part Number | 4786-15KPA30ACT-ND - Cut Tape (CT) 4786-15KPA30ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA30A |
Description | TVS DIODE 30VWM 50.7VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50.7V Clamp 297.8A Ipp Tvs Diode Through Hole P-600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.51V | |
Voltage - Clamping (Max) @ Ipp | 50.7V | |
Current - Peak Pulse (10/1000µs) | 297.8A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,61000 Kč | 108,61 Kč |
| 10 | 72,17600 Kč | 721,76 Kč |
| 100 | 51,56140 Kč | 5 156,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 46,12856 Kč | 11 532,14 Kč |
| 500 | 42,77048 Kč | 21 385,24 Kč |
| 750 | 41,06023 Kč | 30 795,17 Kč |
| 1 250 | 40,31171 Kč | 50 389,64 Kč |
| Unit Price without VAT: | 108,61000 Kč |
|---|---|
| Unit Price with VAT: | 131,41810 Kč |

