
G40P03K | |
|---|---|
DigiKey Part Number | 4822-G40P03KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G40P03K |
Description | MOSFET P-CH 30V 40A TO-252 |
Customer Reference | |
Detailed Description | P-Channel 40A (Tc) 138W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 138W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,83110 Kč | 9 577,75 Kč |
| 15 000 | 3,53640 Kč | 53 046,00 Kč |
| 30 000 | 3,17855 Kč | 95 356,50 Kč |
| Unit Price without VAT: | 3,83110 Kč |
|---|---|
| Unit Price with VAT: | 4,63563 Kč |


