G16P03D3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G085C03D32

DigiKey Part Number
3141-G085C03D32TR-ND - Tape & Reel (TR)
3141-G085C03D32CT-ND - Cut Tape (CT)
3141-G085C03D32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G085C03D32
Description
MOSFET N/P-CH 30V 28A 8DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 28A (Tc), 12A (Tc) 13W (Tc), 30W (Tc) Surface Mount 8-DFN (3.15x3.05)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goford Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
28A (Tc), 12A (Tc)
Rds On (Max) @ Id, Vgs
11mOhm @ 10A, 10V, 23mOhm @ 6A, 4.5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18nC @ 10V, 25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1085pF @ 15V, 1352pF @ 15V
Power - Max
13W (Tc), 30W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
8-DFN (3.15x3.05)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 968
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,77000 Kč14,77 Kč
109,19600 Kč91,96 Kč
1005,90680 Kč590,68 Kč
5004,49160 Kč2 245,80 Kč
1 0004,03470 Kč4 034,70 Kč
2 0003,65010 Kč7 300,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,23342 Kč16 167,10 Kč
10 0002,97582 Kč29 758,20 Kč
15 0002,84457 Kč42 668,55 Kč
25 0002,69711 Kč67 427,75 Kč
35 0002,60980 Kč91 343,00 Kč
50 0002,60075 Kč130 037,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,77000 Kč
Unit Price with VAT:17,87170 Kč