



WR9MD1000CCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-1483-ND |
Manufacturer | |
Manufacturer Product Number | WR9MD1000CCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 9V 9W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9V 9 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9MD1000CCP-F(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 1A | |
Power (Watts) | 9 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.72" L x 1.13" W x 2.30" H (69.0mm x 28.8mm x 58.3mm) | |
Approval Agency | CB, CE, EAC, LPS, UKRSepro | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,16000 Kč | 164,16 Kč |
| 5 | 150,92600 Kč | 754,63 Kč |
| 10 | 145,55900 Kč | 1 455,59 Kč |
| 25 | 138,77600 Kč | 3 469,40 Kč |
| 90 | 129,81322 Kč | 11 683,19 Kč |
| 180 | 125,35617 Kč | 22 564,11 Kč |
| Unit Price without VAT: | 164,16000 Kč |
|---|---|
| Unit Price with VAT: | 198,63360 Kč |




