



TR9KI2700LCPCIMR6B | |
|---|---|
DigiKey Part Number | 1939-1810-ND |
Manufacturer | |
Manufacturer Product Number | TR9KI2700LCPCIMR6B |
Description | AC/DC DESKTOP ADAPTER 24V 65W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KI2700LCPCIMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) | |
Approval Agency | BSMI, CB, CE, cETLus, EAC, ETL, FCC, PSE, S-Mark, UKRSepro, VCCI | |
Standard Number | 60601-1-11; 60601-1-2; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,67000 Kč | 507,67 Kč |
| 5 | 466,76200 Kč | 2 333,81 Kč |
| 10 | 450,20000 Kč | 4 502,00 Kč |
| 30 | 425,15667 Kč | 12 754,70 Kč |
| 60 | 410,07933 Kč | 24 604,76 Kč |
| 120 | 395,53417 Kč | 47 464,10 Kč |
| 270 | 379,17085 Kč | 102 376,13 Kč |
| 510 | 366,81263 Kč | 187 074,44 Kč |
| Unit Price without VAT: | 507,67000 Kč |
|---|---|
| Unit Price with VAT: | 614,28070 Kč |

